
Female wire terminal for power applications, featuring a straight, crimp termination and a single contact made of tin-plated bronze. Rated for 7A and 250V AC/DC, it accommodates wire gauges from 20 to 18 AWG. Operating temperature range is 0°C to 75°C. Packaged on tape and reel for efficient production.
Molex 08-52-0112 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.74mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® Trifurcon™ 6838 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-52-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
