Female crimp terminal for 22-26AWG wire, featuring a straight, unshielded signal contact made of tin-plated bronze. This component offers a 7A current rating and 250V voltage rating, with operating temperatures from 0°C to 75°C. The terminal has a 3.96mm pitch and a 2.72mm depth, designed for cable mounting. Packaged on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Molex 08-52-0124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 08-52-0124 technical specifications.
| Package/Case | 0124 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 2.72mm |
| Gender | Female |
| Length | 13.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® Trifurcon™ 7258 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-52-0124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
