
Female crimp terminal for 18-20 AWG wire, featuring tin-plated bronze contacts for signal applications. This straight, unshielded header component offers a 3.96mm pitch and a 250V voltage rating. It supports a 4.5A current rating, with a maximum operating temperature of 75°C. Packaged in bulk quantities of 1000, this RoHS compliant component is designed for cable mounting.
Molex 08-52-0127 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 4.5A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.79mm |
| Length | 13.69mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2878 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-52-0127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.