
The Molex 08-52-0812 is a female rectangular connector with a bronze contact material and crimp termination. It is available in bulk packaging with 7000 pieces per unit. This connector is RoHS compliant and suitable for use with wire gauges ranging from 18AWG to 24AWG.
Molex 08-52-0812 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Package Quantity | 7000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2478 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.