
Female signal terminal for wire assembly, featuring a brass contact with gold plating over nickel for enhanced conductivity. This straight, unshielded component supports a current rating of 4A and a voltage rating of 250V DC. Designed for crimp termination, it accommodates wire gauges from 30AWG to 22AWG. Operating within a temperature range of 0°C to 75°C, this lead-free terminal is supplied on tape and reel for efficient production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 08-55-0101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0101 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2759 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-55-0101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
