
Female signal terminal for crimp termination, featuring brass contact material with gold and brass plating. This straight, unshielded component supports wire gauges from 30AWG to 22AWG, with a maximum current rating of 2.5A and a voltage rating of 250V. Operating within a temperature range of 0°C to 75°C, it is lead-free and RoHS compliant. Packaged in bulk for production, it has a length of 9.7mm, height of 3.68mm, and depth of 2.1mm.
Molex 08-55-0102 technical specifications.
| Package/Case | 0102 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Brass |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2759 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-55-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
