
Female signal terminal for crimp termination, featuring brass contacts with gold plating. Rated for 5.5A current and 250V voltage, with an operating temperature range of 0°C to 50°C. Designed for 22-26AWG wire, this unshielded component has a straight orientation and a bulk package quantity of 7000.
Molex 08-55-0106 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5.5A |
| Depth | 4.1mm |
| Gender | Female |
| Height | 2mm |
| Length | 13.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2578 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-55-0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.