Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 08-55-0111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 08-55-0111 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Brass |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.05mm |
| Length | 10.4mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4809 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-55-0111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.