
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with brass contacts plated in gold and brass, it supports a current rating of 4A and a maximum voltage rating of 250V. This lead-free component operates within a temperature range of 0°C to 50°C and is designed for wire gauges from 26AWG to 22AWG. Supplied in bulk packaging, it is RoHS compliant.
Molex 08-56-0108 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Brass |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2.72mm |
| Gender | Female |
| Height | 4.79mm |
| Lead Free | Contains Lead |
| Length | 13.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2578 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-56-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.