The Molex 08-56-0123 is a female signal contact with a length of 13.7mm and a pitch of 2.54mm. It is designed for crimp termination and is compatible with wire gauges up to 22AWG. The contact is made of bronze with a gold plating and is suitable for operating temperatures between 0°C and 75°C. The contact is available in tape and reel packaging with 7000 pieces per package.
Sign in to ask questions about the Molex 08-56-0123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 08-56-0123 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.72mm |
| Gender | Female |
| Length | 13.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 7258 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-56-0123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.