Female signal terminal for wire assembly, featuring gold-plated bronze contacts and a straight orientation. This crimp-style component supports wire gauges from 26AWG to 22AWG, with a maximum current rating of 5.5A and a voltage rating of 250V AC. Operating within a temperature range of 0°C to 75°C, it is RoHS compliant and supplied in bulk packaging.
Molex 08-56-0124 technical specifications.
| Package/Case | 0124 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5.5A |
| Depth | 2.72mm |
| Gender | Female |
| Length | 13.7mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK Trifurcon 7258 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.