Molex 08-58-0108 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Package Quantity | 7000 |
| RoHS Compliant | Yes |
| Series | 6838 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.