
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold, nickel, and bronze plating, this component supports a 7A current rating and a maximum voltage of 250V AC. It operates within a temperature range of 0°C to 75°C and is designed for wire gauges from 20AWG to 18AWG. The terminal measures 13.7mm in length, 4.74mm in height, and 3.3mm in depth. This RoHS compliant, lead-free component is supplied in bulk packaging.
Molex 08-58-0111 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel, Bronze |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.74mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® Trifurcon™ 6838 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
