
This female signal contact is made of bronze with a gold plating, suitable for signal applications. It has a maximum current rating of 7A and a maximum voltage rating of 250V AC. The contact is designed for crimp termination on wires with a gauge range of 18AWG to 24AWG. It is available in a lead-free package and is RoHS compliant. The contact has a height of 4.79mm and a length of 13.7mm, with a depth of 4.1mm. It is suitable for operating temperatures between 0°C and 75°C.
Molex 08-58-0121 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 4.1mm |
| Gender | Female |
| Height | 4.79mm |
| Length | 13.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KK® 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.