
Female socket contact for signal applications, featuring a straight orientation and crimp termination. Designed for wire gauges from 24 AWG to 18 AWG, this component offers a maximum current rating of 7A and a voltage rating of 250V AC. Constructed from phosphor bronze with gold and bronze plating, it operates within a temperature range of 0°C to 75°C. This lead-free, RoHS-compliant contact is unshielded and mounts to cable.
Molex 08-58-0122 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Bronze |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.79mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.