
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and bronze plating, this component supports a current rating of 4.5A and a maximum voltage rating of 250V. Designed for wire gauges between 26AWG and 22AWG, it operates within a temperature range of 0°C to 75°C. This RoHS compliant, lead-free component is supplied in bulk packaging.
Sign in to ask questions about the Molex 08-58-0126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 08-58-0126 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Bronze |
| Contact Type | Signal |
| Current Rating | 4.5A |
| Depth | 4.1mm |
| Gender | Female |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2578 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.