
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze and brass with gold, nickel, and tin plating, this component supports a current rating of 7A and a maximum of 12A, with a voltage rating of 250V AC (up to 600V AC). Designed for 20-18 AWG wire, it operates within a temperature range of 0°C to 75°C. This unshielded, RoHS compliant connector has a 4.2mm pitch and is supplied on a tape and reel for efficient assembly.
Molex 08-58-0187 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Nickel, Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.74mm |
| Housing Color | White |
| Length | 13.7mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KK® Trifurcon™ 6838 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-58-0187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
