
Female crimp terminal for signal applications, featuring a straight orientation and tin-plated bronze contacts. Designed for cable mounting, this component supports wire gauges from 30AWG to 22AWG, with a maximum current rating of 4A and a voltage rating of 250V. Operating within a temperature range of -40°C to 105°C, it is supplied on a tape and reel for efficient processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 08-65-0804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Package/Case | 0804 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 4A |
| Depth | 2mm |
| Gender | Female |
| Height | 3.76mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KK® 41572 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-65-0804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
