
Female signal terminal for cable mounting, featuring a straight orientation and crimp termination. Constructed with bronze and brass contacts plated in gold, it supports wire gauges from 30AWG to 22AWG. This component offers a current rating of 3A, with a maximum rating of 4A, and a voltage rating of 250V. Operating within a temperature range of 0°C to 75°C, it is RoHS compliant and lead-free.
Molex 08-65-0814 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.76mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6459 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-65-0814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
