
Female signal terminal for crimp termination, featuring gold-plated bronze contacts. Rated for 3A continuous current and a maximum of 4A, with a voltage rating of 250V AC. Designed for cable mounting with a straight orientation, accommodating wire gauges from 30AWG to 22AWG. This unshielded component is RoHS compliant and supplied on tape and reel.
Molex 08-65-0815 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Height | 3.12mm |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 6459 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-65-0815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.