
Female signal crimp termination header with a straight orientation, designed for 22-30 AWG wire. Features bronze contacts with gold and bronze plating, supporting a 3A current rating and a maximum voltage rating of 250V. Operating temperature range is 0°C to 75°C. This unshielded, lead-free, and RoHS compliant component is supplied in bulk packaging.
Molex 08-65-0816 technical specifications.
| Package/Case | 0816 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Bronze |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.12mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KK® 6459 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-65-0816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.