
Connector Accessory,
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 3.3mm |
| Gender | Male |
| Height | 3.6mm |
| Length | 16.8mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5006 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |