
Female crimp receptacle for power applications, featuring brass contacts with tin plating. This straight-oriented, unshielded connector supports wire gauges from 24 to 18 AWG, with a maximum current rating of 5A and a voltage rating of 250V. Its dimensions are 13.7mm length, 4.25mm height, and 3.3mm depth. Supplied on tape and reel in a package quantity of 6500, this component is RoHS compliant.
Molex 08-70-0012 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.25mm |
| Length | 13.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 5167 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
