
Female signal terminal for cable mounting, featuring bronze contacts with tin plating. This straight, unshielded component supports a 3A current rating and 250V voltage rating, accommodating wire gauges from 28AWG to 22AWG. Designed for crimp termination, it offers a compact profile with dimensions of 9.7mm length, 3.05mm height, and 2.1mm width. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.1mm |
| Gender | Female |
| Height | 3.05mm |
| Length | 9.7mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | KK® 5159 |
| Shape | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 2.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |