
Male signal terminal for crimp termination, designed for 22-28 AWG wire. Features brass contact material with tin, copper, and brass plating, offering a 3A current rating and 250V voltage rating. Operates within a temperature range of -40°C to 105°C. Straight, unshielded orientation with a 2.4mm depth, 2.15mm height, and 14.9mm length. Supplied in bulk packaging with 8000 units per package. RoHS compliant.
Molex 08-70-0103 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper, Brass |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Height | 2.15mm |
| Length | 14.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5241 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
