
Female signal terminal for cable mounting, featuring brass contacts with tin plating. This straight, unshielded component supports a 7A current rating and 250V voltage rating, accommodating wire gauges from 24AWG to 18AWG. Designed for crimp termination, it is RoHS compliant and supplied in tape and reel packaging.
Molex 08-70-1031 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.5mm |
| Gender | Female |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX 5194 |
| Shape | Straight |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.