The Molex 5263 series rectangular connector is a signal connector with a current rating of 3A and a voltage rating of 250V. It features a female contact type with a bronze contact material and tin plating. The connector is available in a package quantity of 1000 pieces and is packaged on a tape and reel. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 08-70-1039 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 5263 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-70-1039 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.