
Cable Assembly Cat 5 Patch 1.2m 26AWG 9 POS Commercial Micro-D to 8 POS RJ-45 F-M Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Packaging | Bulk |
| Series | 83421 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Compliant |
