Sign in to ask questions about the Molex 0834229053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0834229053 technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 83422 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0834229053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.