
The 0834229055 is a 15-position receptacle connector with gold contact plating, designed for use in applications requiring a reliable and durable connection. It has a length of 6 feet and is packaged in bulk. This connector is compliant with RoHS regulations and is part of the 83422 series. The receptacle connector is suitable for use in a variety of industries and applications where a high-quality connection is necessary.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Length | 6foot |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 83422 |
| Termination | Crimp |
| RoHS | Compliant |