
Cable Assembly 28AWG 25 POS Commercial Micro-D to 25 POS Commercial Micro-D F-F Crimp-Crimp Bag
Checking distributor stock and pricing after the page loads.
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Number of Positions | 25 |
| Packaging | Bulk |
| Series | 83424 |
| Termination | Crimp |
| RoHS | Compliant |
