
This Molex cable assembly features a 25-position receptacle connector with gold-plated contacts and a shielded design. It is packaged in bulk and terminated with crimp connections. The cable is insulated with PVC and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Number of Positions | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 83424 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |