Sign in to ask questions about the Molex 0847271005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0847271005 technical specifications.
| Length | 5.91inch |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 84727 |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Molex 0847271005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.