Molex 0849700010 technical specifications.
| Body Material | Nylon |
| Material | Nylon, Glass, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| RoHS | Compliant |
Download the complete datasheet for Molex 0849700010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.