
This header features 64 positions in a 2-row right angle configuration with a 2.54mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The header is constructed with brass contacts plated with gold and features a polyester insulation material. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 0850010256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0850010256 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85001 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850010256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.