This terminal block features 64 positions in a 2-row right angle configuration with a 2.54mm pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The block is constructed with a polyester insulation material and has a gold contact plating. It is packaged in a bag and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0850500115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0850500115 technical specifications.
| Contact Plating | Gold |
| Depth | 15.18mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| Series | 85050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850500115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.