
This terminal block features 128 positions and a current rating of 1.5A. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The block is designed for through-hole mounting and is packaged in a bag with 408 units per package. It is compliant with RoHS regulations.
Molex 0850540000 technical specifications.
| Current Rating | 1.5A |
| Depth | 20.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 128 |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 408 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85054 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.