2.54mm (.100") Pitch DIN 41612 Receptacle, Style R Reverse 4-Row, 128 Circuits
Molex 0850540048 technical specifications.
| Current Rating | 1.5A |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Package Quantity | 578 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 85054 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850540048 to view detailed technical specifications.
No datasheet is available for this part.