This terminal block features 128 circuits and positions, with a right angle orientation and 2.54mm pitch. It is packaged in a bag with 408 units per quantity and is compliant with RoHS regulations. The block is part of the 85054 series and has a maximum current rating of 1.5A.
Molex 0850540062 technical specifications.
| Current Rating | 1.5A |
| Number of Circuits | 128 |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 408 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85054 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850540062 to view detailed technical specifications.
No datasheet is available for this part.