This 78-position right angle connector features a 2.54mm pitch and is rated for 250V AC and 1kV AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with gold and tin contact plating and has a polyester insulation material. It is RoHS compliant and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0850560062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0850560062 technical specifications.
| Contact Plating | Gold, Tin |
| Current Rating | 2.5A |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions Loaded | 78 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85056 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850560062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.