This connector features a gold and tin contact plating, with a polyester insulation material and a flammability rating of UL94 V-0. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a maximum voltage rating of 1kV AC.
Molex 0850560103 technical specifications.
| Contact Plating | Gold, Tin |
| Depth | 6.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions Loaded | 78 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85056 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850560103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.