
This right angle connector features 60 positions in 3 rows with a pitch of 2.54mm and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with polyester insulation material and has a flammability rating of UL94 V-0. It is packaged in a tray and has a length of 94mm with a depth of 18.77mm. The contact plating is gold and tin, and the termination is solder. The connector is rated for a maximum voltage of 1kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0850560115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0850560115 technical specifications.
| Contact Plating | Gold, Tin |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions Loaded | 60 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 85056 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850560115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.