
This 42-position, 3-row right angle header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made with a RoHS compliant material and features a gold, tin contact plating. It is packaged in a tray and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Molex 0850560232 technical specifications.
| Contact Plating | Gold, Tin |
| Depth | 18.77mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 85056 |
| Termination | Solder |
| RoHS | Compliant |