The Molex SRC 85071 connector features 84 positions in a straight orientation with a 0.3mm pitch. It has a black housing and is designed for panel mounting with crimp termination. The connector operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0850710100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Blade Pin |
| Housing Color | Black |
| Length | 134mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 84 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | SRC 85071 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0850710100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.