Contact SKT Crimp ST Cable Mount 22-30AWG KK® T/R
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |