This I/O connector features a brass contact material with gold plating, and is available in a low halogen, RoHS compliant package. The connector measures 16.6mm in length and 18.8mm in depth, with a pitch of 1.27mm. It is designed for use in temperatures ranging from -40°C to 80°C, and is packaged on tape and reel. The connector is suitable for use in telecom and datacom applications.
Molex 0855055002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 16.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.