This 8-contact shielded right-angle through-hole jack features a 1.02mm pitch and is designed for operation over a temperature range of 0 to 70°C. The jack is constructed with a bronze contact material and gold plating, and is available in a tray packaging format with 396 units per package. The jack is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 396 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 85789 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |