Shielded, right-angle, male modular connector for telecom and datacom applications. Features 8 contacts with gold-plated bronze terminals and a solder termination. Designed for through-hole mounting with a locking mechanism, operating between 0°C and 70°C. Available in green and yellow, packaged in trays of 100.
Molex 0857891006 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 85789 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0857891006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.