
This 12V 2A right angle connector features 8 positions and is designed for through hole mount. It is packaged in a rail/tube format with 37 units per package. The connector is not radiation hardened and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 2A |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 87220 |
| Voltage Rating | 12V |
| RoHS | Compliant |