
The Molex 0872201611 is a 6-contact female right angle connector rated for 2A at 12V. It has a maximum operating temperature range of -40°C to 105°C and is compliant with Reach SVHC regulations. The connector features a bronze contact material with gold plating and is available in packaging quantities of 37 units, supplied in rail or tube packaging.
Molex 0872201611 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Series | 87220 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.